Klauke 8434 Ferrule 150 mm² Not Insulated Silver 25 pieces

Image Representative of Range

Klauke 8434 Ferrule 150 mm² Not Insulated Silver 25 pieces

MPN
8434
Brand
Klauke
EAN-13
4012078480994
Order Code
12-2999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke manufactures the 8434 Ferrule, an uninsulated silver component designed for 150 mm² conductors. This durable crimp ferrule is typically used in electrical applications to ensure a secure connection of wires. The package contains 25 pieces, making it suitable for various wiring projects.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 150mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 150 mm² x 34 mm
Sleeve length 34mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot