Klauke 83V8 Crimp Cable Lug 180° M8 16mm² 1 piece

Image Representative of Range

Klauke 83V8 Crimp Cable Lug 180° M8 16mm² 1 piece

MPN
83V8
Brand
Klauke
EAN-13
4012078719247
Order Code
12-2998
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 336 in stock

Klauke 83V8 crimp cable lug is a blade terminal designed for secure electrical connections. It features an 180° orientation with an M8 stud size, suitable for 16 mm² cables. Common applications include electrical installations and industrial wiring projects.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Stainless steel
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot