Klauke 83V6 Crimp Cable Lug 180° M6 16mm² 1 piece

Image Representative of Range

Klauke 83V6 Crimp Cable Lug 180° M6 16mm² 1 piece

MPN
83V6
Brand
Klauke
EAN-13
4012078719230
Order Code
12-2997
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Klauke 83V6 crimp cable lug is a reliable connector designed for secure electrical connections. It accommodates cables with a cross-sectional area of 16 mm² and features a blade terminal with an M6 mounting hole. This product is typically used to connect cables to electrical devices in industrial and commercial settings.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Stainless steel
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot