Klauke 8340V Ferrule 120mm² Uninsulated Silver 25pieces

Image Representative of Range

Klauke 8340V Ferrule 120mm² Uninsulated Silver 25pieces

MPN
8340V
Brand
Klauke
EAN-13
4012078481434
Order Code
12-2996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £31.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Klauke 8340V ferrule is a silver, not insulated component designed for 120 mm² cable sizes. It is typically used in electrical applications for efficient cable crimping and connection. This pack contains 25 pieces, ideal for large projects or industrial use.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 120mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 120 mm² x 40 mm
Sleeve length 40mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot