Klauke 8330V Ferrule 120mm² Not Insulated Silver 25 pieces

Image Representative of Range

Klauke 8330V Ferrule 120mm² Not Insulated Silver 25 pieces

MPN
8330V
Brand
Klauke
EAN-13
4012078481397
Order Code
12-2995
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Klauke 8330V ferrule is a high-quality, uninsulated silver connector specifically designed for use with 120 mm² cables. Manufactured by Klauke, this product comes in a pack of 25 pieces and is ideal for achieving secure electrical connections through crimping. It is typically used in electrical and industrial applications where reliable conductor connections are crucial.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 120mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 120 mm² x 30 mm
Sleeve length 30mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot