Klauke 8330 Ferrule 120mm² Non-Insulated Silver Pack of 25

Image Representative of Range

Klauke 8330 Ferrule 120mm² Non-Insulated Silver Pack of 25

MPN
8330
Brand
Klauke
EAN-13
4012078480932
Order Code
12-2994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Klauke 8330 ferrule is a 120 mm² uninsulated connector, available in a pack of 25 pieces. It is designed for reliable crimp connections and is ideal for applications requiring secure electrical terminations. This silver finish ferrule enhances conductivity and is typically used in electrical and industrial settings.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 120mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 120 mm² x 30 mm
Misc Attribute neu
Sleeve length 30mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot