Klauke 8303V Blade Receptacle 4.8x0.8mm 180° Insulated Blue 1 piece

Image Representative of Range

Klauke 8303V Blade Receptacle 4.8x0.8mm 180° Insulated Blue 1 piece

MPN
8303V
Brand
Klauke
EAN-13
2050001366566
Order Code
12-2993
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

The Klauke 8303V is a crimp connector featuring a blade receptacle with a 4.8 mm width, 0.8 mm thickness, and 180° orientation. It is individually sold, insulated in blue, and designed for secure electrical connections. Typical applications include automotive and electrical wiring projects requiring insulated terminals for safety.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot