Klauke 8303 Blade Receptacle 4.8x0.8mm Blue 180° Partially Insulated

Image Representative of Range

Klauke 8303 Blade Receptacle 4.8x0.8mm Blue 180° Partially Insulated

MPN
8303
Brand
Klauke
EAN-13
2050001364425
Order Code
12-2991
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Klauke 8303 blade receptacle features a connector width of 4.8 mm and a thickness of 0.8 mm, designed to provide a secure connection. This partially insulated connector, coloured blue, is ideal for electrical applications requiring durable and reliable connections. It is commonly used in automotive and electronic wiring systems for efficient signal and power transmission.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot