Klauke 8302V Blade Receptacle 4.8x0.5mm Insulated Blue 1 pieces

Image Representative of Range

Klauke 8302V Blade Receptacle 4.8x0.5mm Insulated Blue 1 pieces

MPN
8302V
Brand
Klauke
EAN-13
2050001366559
Order Code
12-2990
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.544
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The Klauke 8302V is a blue insulated blade receptacle connector with a width of 4.8 mm and a thickness of 0.5 mm. It is typically used for secure electrical connections in automotive and electronics applications. This crimp connector ensures a reliable and durable 180° connection.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot