Klauke 8302 Blade Receptacle 4.8mm Blue Partially Insulated 180°

Image Representative of Range

Klauke 8302 Blade Receptacle 4.8mm Blue Partially Insulated 180°

MPN
8302
Brand
Klauke
EAN-13
2050001364418
Order Code
12-2988
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 154 in stock

The Klauke 8302 is a blue, partially insulated blade receptacle connector with a width of 4.8 mm and a thickness of 0.5 mm. It is primarily used for creating secure electrical connections in wiring applications. This crimp connector is suitable for both residential and industrial settings.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 4.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot