Klauke 8301V Blade Receptacle 2.8mm 0.5mm Blue Insulated 1 piece

Image Representative of Range

Klauke 8301V Blade Receptacle 2.8mm 0.5mm Blue Insulated 1 piece

MPN
8301V
Brand
Klauke
EAN-13
2050001366535
Order Code
12-2987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

The Klauke 8301V blade receptacle is a crimp connector with a connector width of 2.8 mm and thickness of 0.5 mm, featuring 180° insulation in blue. It is typically used in electrical applications for secure connections in automotive and industrial environments. This robust product ensures reliable performance where insulated connections are necessary.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot