Klauke 8301AV Blade Receptacle Insulated Blue 2.8 mm Width 0.8 mm Thick

Image Representative of Range

Klauke 8301AV Blade Receptacle Insulated Blue 2.8 mm Width 0.8 mm Thick

MPN
8301AV
Brand
Klauke
EAN-13
2050001366542
Order Code
12-2986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.544
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

The Klauke 8301AV blade receptacle features a 2.8 mm width and a 0.8 mm thickness, coupled with a 180° insulated blue design, ideal for secure electrical connections. This crimp connector is commonly used in applications requiring reliable and insulated blade terminal connections. Typical applications include automotive and industrial wiring systems, where durability and safety are essential.
Insulation PVC
Colour Blue
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Size 2.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot