Klauke 82V8 Crimp Cable Lug 180° M8 10mm² 1 piece

Image Representative of Range

Klauke 82V8 Crimp Cable Lug 180° M8 10mm² 1 piece

MPN
82V8
Brand
Klauke
EAN-13
4012078368797
Order Code
12-2984
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Klauke 82V8 Crimp cable lug is designed for creating secure electrical connections, supporting a cable cross-section of 10 mm² with an M8 bolt size. This high-quality crimp connector is suitable for a wide range of electrical installations where a strong and reliable connection is vital. Commonly used in industrial and automotive applications, it ensures efficient conductivity and durability.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot