Klauke 82V6 Crimp Cable Lug 180° M6 10mm² 1 piece

Image Representative of Range

Klauke 82V6 Crimp Cable Lug 180° M6 10mm² 1 piece

MPN
82V6
Brand
Klauke
EAN-13
4012078368773
Order Code
12-2983
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Klauke crimp cable lug 82V6 is a reliable connector designed for secure electrical connections. It features a 180° blade terminal suitable for an M6 bolt and supports a conductor size of 10 mm². This crimp connector is ideal for use in electrical installations and maintenance tasks.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot