Klauke 8203V Blade Receptacle 4.8x0.8mm Insulated Red 180° 1 piece

Image Representative of Range

Klauke 8203V Blade Receptacle 4.8x0.8mm Insulated Red 180° 1 piece

MPN
8203V
Brand
Klauke
EAN-13
2050001366511
Order Code
12-2978
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,101 in stock

Produced by Klauke, the 8203V is a crimp connector with a 4.8 mm width and 0.8 mm thickness, featuring a 180° insulated red blade receptacle. The connector's construction ensures secure electrical connections in various automotive or industrial applications. It is ideally suited for use in settings requiring reliable and efficient connectivity solutions.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot