Klauke 8203 Blade Receptacle 4.8mm Red Partially Insulated 1 piece

Image Representative of Range

Klauke 8203 Blade Receptacle 4.8mm Red Partially Insulated 1 piece

MPN
8203
Brand
Klauke
EAN-13
2050001364395
Order Code
12-2976
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 966 in stock

The Klauke 8203 blade receptacle is a partially insulated crimp connector with a connector width of 4.8 mm and thickness of 0.8 mm, designed for secure electrical connections. This red blade terminal receptacle is ideal for use in automotive and electronic applications requiring reliable and efficient connectivity. Its robust design ensures durability and stable performance in various electrical installations.
Insulation PVC
Colour Red
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 4.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot