Klauke 8201V Blade Receptacle 2.8mm Insulated Red 1 piece Fine Stranded

Image Representative of Range

Klauke 8201V Blade Receptacle 2.8mm Insulated Red 1 piece Fine Stranded

MPN
8201V
Brand
Klauke
EAN-13
2050001366504
Order Code
12-2974
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,399 in stock

The Klauke 8201V is a red, insulated blade receptacle connector with a width of 2.8 mm and a thickness of 0.5 mm. It is designed for 180-degree connections in electrical installations. Ideal for automotive and industrial applications, it ensures secure and reliable connections.
Insulation Polyamide 6.6
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot