Klauke 8201A Blade Receptacle 2.8x0.8mm 180° Partially Insulated Red

Image Representative of Range

Klauke 8201A Blade Receptacle 2.8x0.8mm 180° Partially Insulated Red

MPN
8201A
Brand
Klauke
EAN-13
2050001364388
Order Code
12-2972
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,732 in stock

The Klauke 8201A is a red, partially insulated crimp connector designed for secure electrical connections. It features a connector width of 2.8 mm and a thickness of 0.8 mm, suitable for various electrical applications. Typically used in automotive and electronic applications, this blade receptacle ensures reliable performance.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.8 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot