Klauke 8201 Blade Receptacle 2.8x0.5mm Red Partially Insulated

Image Representative of Range

Klauke 8201 Blade Receptacle 2.8x0.5mm Red Partially Insulated

MPN
8201
Brand
Klauke
EAN-13
2050001364371
Order Code
12-2971
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
20+ £0.376
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

The Klauke 8201 blade receptacle features a 2.8 mm width and a 0.5 mm thickness, making it suitable for standard blade terminal connections. This partially insulated, red crimp connector is ideal for secure and reliable electrical connections. It is commonly used in automotive and electronics industries for connecting wires to various equipment.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Brass tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Insulation Type Partially insulated
max. cross section 1mm²
Min. cross section 0.50mm²
Size 2.8 x 0.5 mm
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot