Klauke 81V6 Crimp Cable Lug M6 180° 6mm² 1 piece(s)

Image Representative of Range

Klauke 81V6 Crimp Cable Lug M6 180° 6mm² 1 piece(s)

MPN
81V6
Brand
Klauke
EAN-13
4012078449717
Order Code
12-2969
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 829 in stock

The Klauke 81V6 Crimp cable lug is designed for attaching cables with a 6 mm² cross-sectional area and features a 180° blade terminal with an M6 connection. Manufactured by Klauke, this crimp connector ensures secure and reliable electrical connections. It is typically used in electrical installations and maintenance tasks to connect cables to terminals safely.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot