Klauke 81V5 Crimp Cable Lug 180° M5 6mm² 1 piece

Image Representative of Range

Klauke 81V5 Crimp Cable Lug 180° M5 6mm² 1 piece

MPN
81V5
Brand
Klauke
EAN-13
4012078449700
Order Code
12-2968
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Klauke 81V5 Crimp Cable Lug is designed for secure electrical connections, accommodating 6 mm² cables with an M5 connection. Its 180° blade terminal ensures reliable performance in various industrial and electrical applications. Manufactured by Klauke, this crimp connector is an essential component for efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot