Klauke 8132V Ferrule 70mm² silver 25 pcs diameter 1.27 cm

Image Representative of Range

Klauke 8132V Ferrule 70mm² silver 25 pcs diameter 1.27 cm

MPN
8132V
Brand
Klauke
EAN-13
4012078481342
Order Code
04-6316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by Klauke, the 8132V Ferrule is an uninsulated ferrule with a 70 mm² cross-section. This silver-coloured product is available in a pack of 25 pieces and is suitable for electrical crimping applications. It is typically used to improve the connection of stranded wires in terminals.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 70 mm² x 32 mm
Sleeve length 32mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot