Klauke 8130V Ferrule 70mm² silver 25 pcs diameter 1.27 cm

Image Representative of Range

Klauke 8130V Ferrule 70mm² silver 25 pcs diameter 1.27 cm

MPN
8130V
Brand
Klauke
EAN-13
4012078481335
Order Code
04-6315
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Klauke produces the 8130V ferrule, which is a 70 mm² uninsulated component, available in a pack of 25 pieces. These silver ferrules are typically used for creating secure and reliable electrical connections, particularly in crimping operations. Their robust design makes them suitable for use in professional electrical installations and applications requiring low resistance connections.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 70 mm² x 30 mm
Sleeve length 30mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot