Klauke 8122V Ferrule 70 mm² Silver Pack of 25 Bootlace Ferrules

MPN
8122V
Brand
Klauke
EAN-13
4012078481311
Order Code
16-6495
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Klauke 8122V is a high-quality bootlace ferrule designed for professional electrical applications, available in a pack of 25 pieces. This product is crafted with precision to accommodate a conductor size of 70 mm², ensuring optimal connection integrity. The ferrule is manufactured from silver material to provide excellent conductive properties and durability. While the ferrules are not insulated, they are ideal for applications where a durable and reliable electrical connection is essential, such as in terminal blocks, switchgear, and control panel wiring. These ferrules offer a consistent crimping performance, making them indispensable in environments prioritising robust and secure electrical connections.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 70mm²
Number of Entries 1
Contact Material Copper silver plated
Content 25
Cross-section x Length 70 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot