Klauke 80V6 Crimp Cable Lug 180° M6 2.5mm² 1 piece

Image Representative of Range

Klauke 80V6 Crimp Cable Lug 180° M6 2.5mm² 1 piece

MPN
80V6
Brand
Klauke
EAN-13
4012078449502
Order Code
12-2965
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 30 in stockBack-order availability date - 09/11/2026

Klauke manufactures the 80V6 crimp cable lug, designed for securing M6 connections with a 2.5 mm² cable capacity. This crimp connector features a blade terminal and is suitable for reliable electrical connections. It is typically used in automotive or industrial applications where durable connections are crucial.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot