Klauke 80V5 Crimp Cable Lug 180° M5 2.5mm² 1 Piece

Image Representative of Range

Klauke 80V5 Crimp Cable Lug 180° M5 2.5mm² 1 Piece

MPN
80V5
Brand
Klauke
EAN-13
4012078449496
Order Code
12-2964
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Klauke manufactures the 80V5 crimp cable lug, designed for secure electrical connections. This 180° M5 blade terminal accommodates cables up to 2.5 mm². It is typically used in wiring and electrical installations where reliable connectivity is essential.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot