Klauke 80V4 Crimp Cable Lug 180° M4 2.5mm² 1 piece

Image Representative of Range

Klauke 80V4 Crimp Cable Lug 180° M4 2.5mm² 1 piece

MPN
80V4
Brand
Klauke
EAN-13
4012078449694
Order Code
12-2963
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

Klauke manufactures the 80V4 crimp cable lug, a reliable blade terminal designed for 2.5 mm² cables with an M4 connection. It features a 180-degree orientation, offering secure and efficient conductivity. This product is typically used in electrical installations and applications requiring strong cable connections.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 2.50mm²
Connection Angle 180°
Contact Material Stainless steel
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot