Klauke 8018 Ferrule 50mm² Not Insulated Silver 50pieces

Image Representative of Range

Klauke 8018 Ferrule 50mm² Not Insulated Silver 50pieces

MPN
8018
Brand
Klauke
EAN-13
4012078480802
Order Code
12-2959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Klauke 8018 ferrule is a not insulated silver component designed for use with 50 mm² cable. It is typically employed in electrical crimping applications to ensure secure connections. The pack contains 50 ferrules, ideal for professional electricians handling multiple projects.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 50mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 50 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot