Klauke 7SG8 Crimp Cable Lug 180° M8 70mm² 1 piece

Image Representative of Range

Klauke 7SG8 Crimp Cable Lug 180° M8 70mm² 1 piece

MPN
7SG8
Brand
Klauke
EAN-13
4012078470599
Order Code
12-2954
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 496 in stock

The Klauke 7SG8 crimp cable lug is a durable crimp connector designed for optimal electrical connections in cable management systems. It fits cables of 70 mm², featuring an M8 stud size, making it ideal for power distribution and grounding applications. This blade terminal is suitable for robust, efficient installations, ensuring reliability in industrial and commercial environments.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot