Klauke 7SG6 Crimp Cable Lug 180° M6 70mm² 1 piece

Image Representative of Range

Klauke 7SG6 Crimp Cable Lug 180° M6 70mm² 1 piece

MPN
7SG6
Brand
Klauke
GTIN-14
04012078470575
Order Code
12-2953
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.88
100+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Klauke's 7SG6 Crimp Cable Lug is a robust connector with a 180° blade terminal, designed for a cable size of 70 mm² and fits an M6 bolt. The crimp connector ensures secure electrical connections. It is commonly used in electrical installations and automotive applications for its effective performance.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot