Klauke 7SG12 Crimp Cable Lug 180° M12 70mm² 1 piece

Image Representative of Range

Klauke 7SG12 Crimp Cable Lug 180° M12 70mm² 1 piece

Order Code:

12-2952

Brand: Klauke MPN: 7SG12 EAN-13: 4012078463034
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Klauke 7SG12 crimp cable lug is a robust crimp connector designed for secure electrical connections. It features a 180° blade terminal suitable for M12 bolts and cables up to 70 mm². This component is ideal for industrial applications where reliable cable connections are essential.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot