Klauke 7SG10 Crimp Cable Lug 180° M10 70mm² 1 piece

Image Representative of Range

Klauke 7SG10 Crimp Cable Lug 180° M10 70mm² 1 piece

MPN
7SG10
Brand
Klauke
EAN-13
4012078470544
Order Code
12-2951
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

Klauke 7SG10 is a crimp cable lug designed for a secure 180° connection, suitable for cables of 70 mm². The product features an M10 termination, providing a reliable electrical connection. It is typically used in electrical installations and applications requiring robust cable termination solutions.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot