Klauke 7R8 Crimp Cable Lug 180° M8 70mm² Hole Dia 8.5mm 1 Pack

MPN
7R8
Brand
Klauke
EAN-13
2050001416438
Order Code
12-2950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

The Klauke 7R8 crimp cable lug is designed for secure connections with an M8 70 mm² capacity and a hole diameter of 8.5 mm. This 180° blade terminal ensures reliable electrical contact and is commonly used in electrical and industrial applications. Its robust design makes it suitable for heavy-duty cabling tasks.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70 mm"
Hole Ø 8.5mm
Material (details) Cu, tin-plated surface
max. cross section 70mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot