Klauke 7R6 Crimp Cable Lug 180° M6 70mm² 1 piece

Image Representative of Range

Klauke 7R6 Crimp Cable Lug 180° M6 70mm² 1 piece

MPN
7R6
Brand
Klauke
EAN-13
4012078466554
Order Code
12-2949
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 541 in stock

The Klauke 7R6 is a crimp connector designed for secure electrical connections. It features a 180° blade terminal suitable for an M6 bolt and a cable capacity of 70 mm². Typically used in power distribution systems, this durable crimp cable lug ensures reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot