Klauke 7R12MS Crimp Cable Lug 180° M12 70mm² 1 piece

Image Representative of Range

Klauke 7R12MS Crimp Cable Lug 180° M12 70mm² 1 piece

MPN
7R12MS
Brand
Klauke
EAN-13
4012078466516
Order Code
12-2948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Klauke 7R12MS crimp cable lug is manufactured by Klauke and features a blade terminal designed for secure electrical connections. It accommodates cables up to 70 mm² and has an M12 connection with a 180° orientation, ensuring robust and efficient performance. Typically used in industrial and electrical applications, this crimp connector offers reliable support for power distribution systems.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot