Klauke 7R12 Crimp Cable Lug 180° M12 70mm² Dia13mm For Multi-Strand Conductors

MPN
7R12
Brand
Klauke
EAN-13
2050001416452
Order Code
12-2947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

The Klauke 7R12 Crimp Cable Lug is a reliable component designed for high-performance electrical applications, featuring a 180° orientation and a 70 mm² cross-section. With a hole diameter of 13 mm and an M12 bolt size, it ensures secure connections. Typical uses include industrial and automotive electrical installations requiring robust connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70 mm"
Hole Ø 13mm
Material (details) Cu, tin-plated surface
max. cross section 70mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot