Klauke 7R10MS Crimp Cable Lug 180° M10 70mm² 1 piece

Image Representative of Range

Klauke 7R10MS Crimp Cable Lug 180° M10 70mm² 1 piece

MPN
7R10MS
Brand
Klauke
EAN-13
4012078466509
Order Code
12-2946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Klauke offers the 7R10MS crimp cable lug designed for secure and effective electrical connections. This product features a 180° blade terminal suitable for M10 bolts and supports a 70 mm² cable size. It is typically used in high-current electrical installations and applications requiring reliable connectivity.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot