Klauke 7R10 Crimp Cable Lug 180° M10 70mm² Hole Dia10.5mm 1 piece

MPN
7R10
Brand
Klauke
EAN-13
2050001416445
Order Code
12-2945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 562 in stock

The Klauke 7R10 crimp cable lug features a 180° angle design, suitable for M10 connections with a cable cross-section of 70 mm² and a hole diameter of 10.5 mm. This robust connector, ideal for secure electrical connections, is commonly used in industrial and electrical installations where reliable conductivity is essential. With its precise specifications, it provides efficient and durable performance for critical power distribution applications.
Connection Angle 180°
Contact Material Copper silver plated
Cross Section 70 mm"
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 70mm²
Misc Attribute 1 Without inspection hole
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot