Klauke 79V5 Crimp Cable Lug 180° M5 1mm² 1 piece

Image Representative of Range

Klauke 79V5 Crimp Cable Lug 180° M5 1mm² 1 piece

MPN
79V5
Brand
Klauke
GTIN-14
04012078384285
Order Code
12-2944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Klauke manufactures the 79V5 Crimp cable lug, ideal for creating secure electrical connections. It features an M5 blade terminal suitable for 1 mm² cables and is sold individually. This component is typically used in electrical installations and maintenance tasks.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 1mm
Connection Angle 180°
Contact Material Stainless steel
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot