Klauke 79V4 Crimp Cable Lug 180° M4 1 mm² 1 piece.

Image Representative of Range

Klauke 79V4 Crimp Cable Lug 180° M4 1 mm² 1 piece.

MPN
79V4
Brand
Klauke
EAN-13
4012078384261
Order Code
12-2943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £3.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 468 in stock

Klauke manufactures the 79V4 crimp cable lug designed for secure cable connections. It features a 180° blade terminal and is suitable for M4, 1 mm² cables. This crimp connector is commonly used in electrical installations for reliable and efficient current transmission.
Colour Metal
Insulated Not insulated
Connection Angle 180°
Contact Material Stainless steel
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Product Type Crimp cable lug
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot