Klauke 790 Parallel Connector 4mm² 6mm² Insulated Yellow 1 piece Fine Stranded

Image Representative of Range

Klauke 790 Parallel Connector 4mm² 6mm² Insulated Yellow 1 piece Fine Stranded

MPN
790
Brand
Klauke
EAN-13
2050001366733
Order Code
12-2941
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
20+ £0.303
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Klauke 790 is an insulated parallel connector designed for 4 mm² to 6 mm² conductors. It features a yellow insulation for easy identification and secure crimp connections. This connector is ideal for electrical installations requiring reliable and stable joint connections.
Type Parallel connector
Max Wire Size 4mm²
Insulation PA
Colour Yellow
Contact Material CU-ETP
Dimensions (d1 x l1 x l2) 3.6 x 21 x 7 mm
Inside Diameter 3.6mm
Material (details) Cu-ETP, tin-plated
Overall Length 21mm

Reviews

Be the first to submit a review

Trustpilot