Christmas Opening Hours and Delivery Dates here
Klauke 7828V Ferrule 25mm² Silver 50 pcs

Image Representative of Range

Klauke 7828V Ferrule 25mm² Silver 50 pcs

Order Code:

04-6308

Brand: Klauke MPN: 7828V EAN-13: 4012078481151
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Klauke 7828V Ferrule is a set of 50 uninsulated ferrules designed for 25 mm² cables. They are silver in colour, perfect for crimping applications where secure electrical connections are necessary. These ferrules are typically used in electrical installations and circuit assembly.
Insulation Polypropylene
Colour Silver
Type Ferrule
Contact Material Copper silver plated
Cross-section range 25 mm² x 28 mm
Sleeve length 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot