Klauke 7825V Ferrule 25mm² 7.3mm diameter 50 pcs per pack

Image Representative of Range

Klauke 7825V Ferrule 25mm² 7.3mm diameter 50 pcs per pack

MPN
7825V
Brand
Klauke
EAN-13
4012078481144
Order Code
04-6307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Klauke 7825V ferrule is a 25 mm² uninsulated crimp ferrule ideal for securing wire terminations. It is sold in packs of 50 pieces, ensuring efficient bulk usage. Typically used in electrical applications, these ferrules ensure a reliable connection for stranded wires.
Insulation Polypropylene
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 25 mm
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot