Klauke 7820V Ferrule 25mm² Silver 50 pcs Durable and Efficient

Image Representative of Range

Klauke 7820V Ferrule 25mm² Silver 50 pcs Durable and Efficient

MPN
7820V
Brand
Klauke
EAN-13
4012078481137
Order Code
04-6306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Klauke 7820V ferrules are uninsulated connectors designed for 25 mm² cables. They are typically used for secure electrical connections in various industrial and electrical applications. Each pack contains 50 pieces, suitable for professional wiring tasks.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot