Klauke 7820 Ferrule 25 mm² Non-Insulated Silver 50 pieces

Image Representative of Range

Klauke 7820 Ferrule 25 mm² Non-Insulated Silver 50 pieces

MPN
7820
Brand
Klauke
EAN-13
4012078480673
Order Code
12-2940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke's 7820 Ferrule is a 25 mm², not insulated component available in a pack of 50. These silver ferrules are designed for precise crimping applications. Typically used in electrical installations, they ensure secure connections in various wiring setups.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 20 mm
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot