Klauke 7818V Ferrule 25mm² silver 50 pcs 7.3mm diameter

Image Representative of Range

Klauke 7818V Ferrule 25mm² silver 50 pcs 7.3mm diameter

MPN
7818V
Brand
Klauke
EAN-13
4012078481120
Order Code
04-6305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Klauke 7818V ferrule is a 25 mm² uninsulated crimp connector, available in packs of 50 pieces. Manufactured by Klauke, it is designed to ensure reliable electrical connections. This ferrule is commonly used in electrical installations and wiring applications.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot