Klauke 7818 Ferrule 25mm² Not Insulated Silver 50 pieces

Image Representative of Range

Klauke 7818 Ferrule 25mm² Not Insulated Silver 50 pieces

MPN
7818
Brand
Klauke
EAN-13
4012078480666
Order Code
12-2939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Klauke's 7818 ferrule is a not insulated crimp connector designed for use with 25 mm² cables. These silver ferrules are typically used for high-quality wire terminations in electrical applications. Each package contains 50 pieces, allowing for multiple installations and ensuring secure, reliable connections.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot