Klauke 7812V Ferrule 25mm² silver 50 pcs 7.3mm dia

Image Representative of Range

Klauke 7812V Ferrule 25mm² silver 50 pcs 7.3mm dia

MPN
7812V
Brand
Klauke
EAN-13
4012078481106
Order Code
04-6304
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Klauke 7812V ferrules are uninsulated and designed for crimping applications, providing a reliable connection for 25 mm² conductors. Manufactured by Klauke, these silver-coloured ferrules come in a package of 50 pieces. Ideal for electrical installations, they ensure secure and efficient power transmission.
Insulation Polypropylene
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot