Klauke 7812 Ferrule 25mm² Non-Insulated Silver 50 pieces

Image Representative of Range

Klauke 7812 Ferrule 25mm² Non-Insulated Silver 50 pieces

MPN
7812
Brand
Klauke
EAN-13
4012078480642
Order Code
12-2938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Klauke 7812 is a silver, uninsulated ferrule designed for 25 mm² applications. Manufactured by Klauke, it is ideal for crimping tasks requiring reliable electrical connections without insulation. Typically used in industrial and engineering settings, it is available in a pack of 50 pieces.
Insulation Not insulated
Colour Silver
Pin Length Not Specifiedmm
Maximum Wire Size mm2 25mm²
Number of Entries 1
Contact Material Copper silver plated
Cross-section range 25 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot