Klauke 780 Parallel Connector 1.50-2.50 mm² Insulated Blue 1 piece

Image Representative of Range

Klauke 780 Parallel Connector 1.50-2.50 mm² Insulated Blue 1 piece

MPN
780
Brand
Klauke
EAN-13
2050001366726
Order Code
12-2937
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

The Klauke 780 is a blue insulated parallel connector designed for use with cables ranging from 1.50 mm² to 2.50 mm². Made by Klauke, the connector ensures a secure and reliable electrical connection in various applications. Typical uses include crimp connections in electrical installations and repair work.
Type Parallel connector
Max Wire Size 1.50mm²
Insulation PA
Colour Blue
Contact Material CU-ETP
Dimensions (d1 x l1 x l2) 2.3 x 17 x 7 mm
Inside Diameter 2.3mm
Material (details) Cu-ETP, tin-plated
Overall Length 17mm

Reviews

Be the first to submit a review

Trustpilot